
The SA20A is a unidirectional rectifier diode with a maximum breakdown voltage of 24.5V and a minimum breakdown voltage of 22.2V. It has a maximum power dissipation of 3W and a peak pulse current of 16A. The diode is packaged in a DO-15 axial lead package and is not SVHC compliant.
Multicomp SA20A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 16A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.