The SA7.0A diode features a DO-15 package with axial termination, suitable for unidirectional applications. It has a maximum breakdown voltage of 8.6V and a minimum breakdown voltage of 7.78V. The device can handle a maximum power dissipation of 3W and a peak pulse current of 43A. The SA7.0A diode is not Reach SVHC compliant.
Multicomp SA7.0A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 8.6V |
| Min Breakdown Voltage | 7.78V |
| Max Power Dissipation | 3W |
| Peak Pulse Current | 43A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 7V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SA7.0A to view detailed technical specifications.
No datasheet is available for this part.