Multicomp SB540 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 5A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Reverse |
| Outside Diameter | 5.6mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SB540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
