Multicomp SCP3.BLACK.10A technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SCP3.BLACK.10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.