Multicomp SD103AW-13-F technical specifications.
| Package/Case | SOD-123-2 |
| Forward Current | 350mA |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SD103AW-13-F to view detailed technical specifications.
No datasheet is available for this part.