Multicomp SD38/0-500MA technical specifications.
| Coil Resistance | 40R |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SD38/0-500MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.