Multicomp SD60/0-1MA technical specifications.
| Coil Resistance | 40R |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SD60/0-1MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.