Multicomp SDAMB-01215BT00 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Lead Pitch | 2.5mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Series | SDAMB |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SDAMB-01215BT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.