Multicomp SDBMF-00915B0T2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Lead Pitch | 1.625mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SDBMF |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SDBMF-00915B0T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.