Multicomp SDCMF-10715W1T1 technical specifications.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Lead Pitch | 2.5mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Board |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | PCB |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SDCMF-10715W1T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.