Multicomp SDCMF-10915W0T1 technical specifications.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SDCMF |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SDCMF-10915W0T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.