Multicomp SF52 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 5A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SF52 to view detailed technical specifications.
No datasheet is available for this part.