Multicomp SHDL5-4 technical specifications.
| Insulation Material | PE |
| Material | Copper |
| Reach SVHC Compliant | No |
| Terminal Material | Copper |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SHDL5-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.