Multicomp SIMMP-P0610BT00 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 23.1mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SIMMP-P0610BT00 to view detailed technical specifications.
No datasheet is available for this part.