Multicomp SIP-06T technical specifications.
| Capacitance | 5pF |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Lead Pitch | 2.54mm |
| Material | Nylon, Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Operating Force | 7.84N |
| Reach SVHC Compliant | No |
| Series | SIP |
| Throw Configuration | SPST |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SIP-06T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.