Multicomp SL-19ROJ-2 technical specifications.
| Color | Black |
| Connector Type B | Free Ends |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SL-19ROJ-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.