Multicomp SLIDESWITCHMINIATUREDPCO technical specifications.
| Contact Current Rating | 500mA |
| Orientation | Vertical |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPDT |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SLIDESWITCHMINIATUREDPCO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
