The Multicomp SMAJ45A is a unidirectional transient voltage suppressor with a maximum breakdown voltage of 55.3V and a minimum breakdown voltage of 50V. It has a maximum power dissipation of 1W and a peak pulse current of 5.5A. The device is available in an SMA package and is suitable for surface mount applications. It is RoHS compliant but does not meet SVHC requirements.
Multicomp SMAJ45A technical specifications.
| Package/Case | SMA |
| Max Breakdown Voltage | 55.3V |
| Min Breakdown Voltage | 50V |
| Max Power Dissipation | 1W |
| Peak Pulse Current | 5.5A |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ45A to view detailed technical specifications.
No datasheet is available for this part.