Multicomp SMAJ6.5A-13-F technical specifications.
| Package/Case | DO-214AC |
| Max Breakdown Voltage | 7.98V |
| Min Breakdown Voltage | 7.22V |
| Max Power Dissipation | 400W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 35.7A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 6.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMAJ6.5A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
