Multicomp SMAJ7.0A technical specifications.
| Package/Case | SMA |
| Max Power Dissipation | 1W |
| Peak Pulse Current | 33.3A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMAJ7.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.