Multicomp SMB501 technical specifications.
| Body Material | Nylon |
| Length | 0.8mm |
| Mount | External |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMB501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
