Multicomp SMBJ14A technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 17.2V |
| Min Breakdown Voltage | 15.6V |
| Peak Pulse Current | 25.9A |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ14A to view detailed technical specifications.
No datasheet is available for this part.