Multicomp SMBJ6.0CA technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 8.15V |
| Min Breakdown Voltage | 6.67V |
| Max Power Dissipation | 600W |
| Peak Pulse Current | 58.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ6.0CA to view detailed technical specifications.
No datasheet is available for this part.