
Multicomp SMBJ7.0CA-13-F technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 8.6V |
| Min Breakdown Voltage | 7.78V |
| Max Power Dissipation | 600W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 50A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SMBJ7.0CA-13-F to view detailed technical specifications.
No datasheet is available for this part.
