Multicomp SMBJ7.5CA technical specifications.
| Package/Case | SMB |
| Max Breakdown Voltage | 9.21V |
| Min Breakdown Voltage | 8.33V |
| Peak Pulse Current | 46.5A |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ7.5CA to view detailed technical specifications.
No datasheet is available for this part.