Multicomp SMBJ8.5CA technical specifications.
| Package/Case | DO-214AA |
| Max Breakdown Voltage | 10.4V |
| Min Breakdown Voltage | 9.44V |
| Peak Pulse Current | 41.7A |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 8.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMBJ8.5CA to view detailed technical specifications.
No datasheet is available for this part.