Multicomp SNYD2-3.2 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 30A |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Mount | Stud |
| Series | SNYD |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SNYD2-3.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.