Multicomp SOCKET,UHFBULKHEAD technical specifications.
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Impedance | 50R |
| Max Frequency | 300MHz |
| Mount | Bulkhead |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SOCKET,UHFBULKHEAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.