Multicomp SP-16-5G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 16 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SP-16-5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.