Multicomp SP101-1-F-Z technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Nickel |
| Gender | Male |
| Number of Contacts | 3 |
| Outside Diameter | 6.35mm |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SP101-1-F-Z to view detailed technical specifications.
No datasheet is available for this part.