Multicomp SP101A/1123HSL.GN technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 210mA |
| Flammability Rating | UL94 V-0 |
| Height | 119mm |
| Lead Length | 300mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 115V |
| Outside Diameter | 119mm |
| Power Consumption | 18W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 115V |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SP101A/1123HSL.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
