Multicomp SP101AT/1122HBL.GN technical specifications.
| Bearing Type | Ball |
| Flammability Rating | UL94 V-0 |
| Reach SVHC Compliant | No |
| Series | SlimLine |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SP101AT/1122HBL.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
