Multicomp SP102-1-F technical specifications.
| Body Material | Metal |
| Contact Plating | Nickel |
| Gender | Male |
| Number of Contacts | 2 |
| Outside Diameter | 6.35mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SP102-1-F to view detailed technical specifications.
No datasheet is available for this part.