Multicomp SP102-1-F-Z technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SP102-1-F-Z to view detailed technical specifications.
No datasheet is available for this part.