Multicomp SP102H-Z technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SP102H-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.