Multicomp SPC10014 technical specifications.
| Package/Case | 316 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC10014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.