Multicomp SPC10539 technical specifications.
| Color | Red |
| Current Rating | 15mA |
| Luminous Intensity | 2000mcd |
| Mount | Base |
| Operating Supply Voltage | 28V |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC10539 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
