Multicomp SPC10544 technical specifications.
| Color | White |
| Current Rating | 5mA |
| Luminous Intensity | 3400mcd |
| Mount | Base |
| Operating Supply Voltage | 130V |
| Reach SVHC Compliant | Unknown |
| Wavelength | 520nm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC10544 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.