Multicomp SPC10548 technical specifications.
| Color | Green |
| Current Rating | 15mA |
| Luminous Intensity | 3.4cd |
| Mount | Base |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC10548 to view detailed technical specifications.
No datasheet is available for this part.