Multicomp SPC10570 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 6.3A |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC10570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.