Multicomp SPC10578 technical specifications.
| Height | 15mm |
| Length | 2m |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC10578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.