Multicomp SPC11112 technical specifications.
| Body Material | Aluminium |
| Current Rating | 15A |
| Resistance | -15R |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC11112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.