Multicomp SPC11127 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Terminal Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC11127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
