Multicomp SPC11224 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 4GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC11224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.