Multicomp SPC11898 technical specifications.
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | Unknown |
| Series | TA-858 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC11898 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.