SWITCH, ROCKER, SPDT, 5A, 250V, BLACK; Contact Configuration:SPDT; Switch Operation:On-Off-(On); Actuator / Cap Colour:Black; Switch Mounting:Panel; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V ;RoHS Compliant: No
MountingPanel
Quick Jump:
Technical Specifications
Multicomp SPC12405 technical specifications.
General
Mount
Panel
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
Multicomp SPC12405 Datasheet
Download the complete datasheet for Multicomp SPC12405 to view detailed technical specifications.