Multicomp SPC13251 technical specifications.
| Color | Grey |
| Current Rating | 13A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC13251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.