Multicomp SPC13287 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC13287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.