Multicomp SPC14936 technical specifications.
| Body Material | Thermoplastic |
| Housing Color | Black |
| Number of Positions | 9 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC14936 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.