Multicomp SPC14945 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Number of Positions | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC14945 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.